N-Channel 600 V 5A (Ta) 35W (Tc) Through Hole TO-220SIS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK5A60D(STA4,Q,M)

DigiKey Part Number
TK5A60D(STA4QM)-ND
Manufacturer
Manufacturer Product Number
TK5A60D(STA4,Q,M)
Description
MOSFET N-CH 600V 5A TO220SIS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 5A (Ta) 35W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
EDA/CAD Models
TK5A60D(STA4,Q,M) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.43Ohm @ 2.5A, 10V
Vgs(th) (Max) @ Id
4.4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
35W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220SIS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
5022,90880 Kč1 145,44 Kč
10020,52550 Kč2 052,55 Kč
50016,33980 Kč8 169,90 Kč
1 00014,99383 Kč14 993,83 Kč
2 00013,86183 Kč27 723,66 Kč
5 00012,63748 Kč63 187,40 Kč
10 00011,88142 Kč118 814,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč