
FCPF1300N80Z | |
|---|---|
DigiKey Part Number | FCPF1300N80ZOS-ND |
Manufacturer | |
Manufacturer Product Number | FCPF1300N80Z |
Description | MOSFET N-CH 800V 4A TO220F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 4A (Tc) 24W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCPF1300N80Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.3Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 400µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 880 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 24W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 48,65200 Kč | 486,52 Kč |
| 100 | 33,94750 Kč | 3 394,75 Kč |
| 500 | 27,66990 Kč | 13 834,95 Kč |
| 1 000 | 25,65347 Kč | 25 653,47 Kč |
| 2 000 | 24,15820 Kč | 48 316,40 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |

