
TK5A65DA(STA4,Q,M) | |
|---|---|
DigiKey Part Number | TK5A65DA(STA4QM)-ND |
Manufacturer | |
Manufacturer Product Number | TK5A65DA(STA4,Q,M) |
Description | MOSFET N-CH 650V 4.5A TO220SIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 4.5A (Ta) 35W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK5A65DA(STA4,Q,M) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.67Ohm @ 2.3A, 10V | |
Vgs(th) (Max) @ Id | 4.4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 50 | 25,33200 Kč | 1 266,60 Kč |
| 100 | 22,73450 Kč | 2 273,45 Kč |
| 500 | 18,17418 Kč | 9 087,09 Kč |
| 1 000 | 16,70811 Kč | 16 708,11 Kč |
| 2 000 | 15,47542 Kč | 30 950,84 Kč |
| 5 000 | 14,14224 Kč | 70 711,20 Kč |
| 10 000 | 13,49122 Kč | 134 912,20 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |

