AOTF4S60 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 42,75718 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 17,68074 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 746
Unit Price: 44,31000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 497
Unit Price: 63,41000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 877
Unit Price: 38,43000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 20,34916 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 772
Unit Price: 82,52000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 936
Unit Price: 44,31000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 359
Unit Price: 69,92000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 992
Unit Price: 52,08000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 48,09000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 50
Unit Price: 60,05000 Kč
Datasheet
N-Channel 600 V 4A (Tc) 31W (Tc) Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOTF4S60

DigiKey Part Number
AOTF4S60-ND
Manufacturer
Manufacturer Product Number
AOTF4S60
Description
MOSFET N-CH 600V 4A TO220-3F
Customer Reference
Detailed Description
N-Channel 600 V 4A (Tc) 31W (Tc) Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
900mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
4.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
263 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
31W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes