AOTF12T60PL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 108
Unit Price: 57,95000 Kč
Datasheet

Similar


onsemi
In Stock: 624
Unit Price: 67,82000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 105
Unit Price: 19,73812 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 313
Unit Price: 93,44000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 962
Unit Price: 46,41000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 49
Unit Price: 78,95000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 912
Unit Price: 49,98000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 892
Unit Price: 96,38000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 19
Unit Price: 56,69000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 32
Unit Price: 54,17000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 60,05000 Kč
Datasheet
N-Channel 600 V 12A (Tc) 35W (Tc) Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOTF12T60PL

DigiKey Part Number
785-1692-5-ND
Manufacturer
Manufacturer Product Number
AOTF12T60PL
Description
MOSFET N-CH 600V 12A TO220-3F
Customer Reference
Detailed Description
N-Channel 600 V 12A (Tc) 35W (Tc) Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
520mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2028 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
35W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes