N-Channel 600 V 7.5A (Tc) 25W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STF11N60M2-EP

DigiKey Part Number
497-STF11N60M2-EP-ND
Manufacturer
Manufacturer Product Number
STF11N60M2-EP
Description
MOSFET N-CH 600V 7.5A TO220FP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 7.5A (Tc) 25W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
STF11N60M2-EP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.75V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12.4 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
390 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
25W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220FP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
595mOhm @ 3.75A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCPF600N60Zonsemi624FCPF600N60Z-ND67,82000 KčSimilar
TSM60NC620CI C0GTaiwan Semiconductor Corporation3 9651801-TSM60NC620CIC0G-ND61,10000 KčSimilar
In-Stock: 962
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
1031,77000 Kč317,70 Kč
10021,57540 Kč2 157,54 Kč
50017,21080 Kč8 605,40 Kč
1 00015,80729 Kč15 807,29 Kč
2 00014,62731 Kč29 254,62 Kč
5 00013,35086 Kč66 754,30 Kč
10 00012,63292 Kč126 329,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,56000 Kč
Unit Price with VAT:59,96760 Kč