Similar
Similar
Similar
Similar
Similar
Similar



TK9A65W,S5X | |
|---|---|
DigiKey Part Number | TK9A65WS5X-ND |
Manufacturer | |
Manufacturer Product Number | TK9A65W,S5X |
Description | MOSFET N-CH 650V 9.3A TO220SIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 9.3A (Ta) 30W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK9A65W,S5X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 500mOhm @ 4.6A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 350µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 700 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 50 | 32,92480 Kč | 1 646,24 Kč |
| 100 | 29,68070 Kč | 2 968,07 Kč |
| 500 | 23,99022 Kč | 11 995,11 Kč |
| 1 000 | 22,16171 Kč | 22 161,71 Kč |
| 2 000 | 20,62476 Kč | 41 249,52 Kč |
| 5 000 | 18,96279 Kč | 94 813,95 Kč |
| 10 000 | 18,81946 Kč | 188 194,60 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |





