AOTF11N62L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 880
Unit Price: 49,31000 Kč
Datasheet

Similar


onsemi
In Stock: 1 086
Unit Price: 51,18000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 150
Unit Price: 54,30000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 773
Unit Price: 49,73000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 490
Unit Price: 32,46000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 19,69662 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 772
Unit Price: 28,09000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 958
Unit Price: 32,67000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 359
Unit Price: 52,85000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 21
Unit Price: 61,59000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 40
Unit Price: 50,77000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 26
Unit Price: 55,55000 Kč
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOTF11N62L

DigiKey Part Number
785-1436-5-ND
Manufacturer
Manufacturer Product Number
AOTF11N62L
Description
MOSFET N-CH 620V 11A TO220-3F
Customer Reference
Detailed Description
N-Channel 620 V 11A (Tc) 39W (Tc) Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
620 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
650mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1990 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
39W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes