AOT430 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,36819 Kč
Datasheet

Similar


onsemi
In Stock: 942
Unit Price: 2,29000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 5 004
Unit Price: 2,07000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,78806 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,69160 Kč

Similar


IXYS
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,52099 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,75875 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,76594 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 258
Unit Price: 3,05000 Kč
Datasheet
N-Channel 75 V 80A (Tc) 268W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOT430

DigiKey Part Number
785-1145-5-ND
Manufacturer
Manufacturer Product Number
AOT430
Description
MOSFET N-CH 75V 80A TO220
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 75 V 80A (Tc) 268W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
11.5mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
114 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
4700 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
268W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00015,99250 Kč15 992,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,99250 Kč
Unit Price with VAT:19,35093 Kč