PHP79NQ08LT,127 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1 133
Unit Price: 9,45000 Kč
Datasheet

Similar


onsemi
In Stock: 3 378
Unit Price: 18,94000 Kč
Datasheet

Similar


onsemi
In Stock: 3 943
Unit Price: 17,08000 Kč
Datasheet

Similar


onsemi
In Stock: 942
Unit Price: 11,66000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 4 954
Unit Price: 10,58000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 2 345
Unit Price: 21,02000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 4 997
Unit Price: 16,34000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 544
Unit Price: 3,25124 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 462
Unit Price: 20,20000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 258
Unit Price: 15,56000 Kč
Datasheet
N-Channel 75 V 73A (Tc) 157W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHP79NQ08LT,127

DigiKey Part Number
1727-4651-ND
Manufacturer
Manufacturer Product Number
PHP79NQ08LT,127
Description
MOSFET N-CH 75V 73A TO220AB
Customer Reference
Detailed Description
N-Channel 75 V 73A (Tc) 157W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
16mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 5 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
3026 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
157W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes