IXTP70N075T2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 129
Unit Price: 38,22000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 194
Unit Price: 31,92000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 19,47019 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 9,47504 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 219
Unit Price: 39,90000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 11,65179 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 365
Unit Price: 48,72000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 38,43000 Kč
Datasheet
N-Channel 75 V 70A (Tc) 150W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP70N075T2

DigiKey Part Number
IXTP70N075T2-ND
Manufacturer
Manufacturer Product Number
IXTP70N075T2
Description
MOSFET N-CH 75V 70A TO220AB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 75 V 70A (Tc) 150W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
12mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2725 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
177,90000 Kč77,90 Kč
5039,20740 Kč1 960,37 Kč
10035,45300 Kč3 545,30 Kč
50028,86848 Kč14 434,24 Kč
1 00026,75292 Kč26 752,92 Kč
2 00024,97492 Kč49 949,84 Kč
5 00023,44687 Kč117 234,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,90000 Kč
Unit Price with VAT:94,25900 Kč