
STP60NF06 | |
|---|---|
DigiKey Part Number | 497-STP60NF06-ND |
Manufacturer | |
Manufacturer Product Number | STP60NF06 |
Description | MOSFET N-CH 60V 60A TO220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 60A (Tc) 110W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP60NF06 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 73 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1660 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 16mOhm @ 30A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 50 | 27,87700 Kč | 1 393,85 Kč |
| 100 | 25,05690 Kč | 2 505,69 Kč |
| 500 | 20,11230 Kč | 10 056,15 Kč |
| 1 000 | 18,52255 Kč | 18 522,55 Kč |
| 2 000 | 17,18613 Kč | 34 372,26 Kč |
| 5 000 | 15,74086 Kč | 78 704,30 Kč |
| 10 000 | 15,24035 Kč | 152 403,50 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |






