IXTP110N055P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3 079
Unit Price: 38,22000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 194
Unit Price: 31,92000 Kč
Datasheet

Similar


onsemi
In Stock: 210
Unit Price: 57,74000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 219
Unit Price: 39,90000 Kč
Datasheet

Similar


onsemi
In Stock: 532
Unit Price: 64,67000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 285
Unit Price: 57,32000 Kč
Datasheet
N-Channel 55 V 110A (Tc) 390W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP110N055P

DigiKey Part Number
IXTP110N055P-ND
Manufacturer
Manufacturer Product Number
IXTP110N055P
Description
MOSFET N-CH 55V 110A TO220AB
Customer Reference
Detailed Description
N-Channel 55 V 110A (Tc) 390W (Tc) Through Hole TO-220-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
13.5mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
5.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
76 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2210 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
390W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable