N-Channel 60 V 70A (Tc) 150W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFP70N06

DigiKey Part Number
RFP70N06-ND
Manufacturer
Manufacturer Product Number
RFP70N06
Description
MOSFET N-CH 60V 70A TO220-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 70A (Tc) 150W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
RFP70N06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
14mOhm @ 70A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
156 nC @ 20 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2250 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 532
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
164,67000 Kč64,67 Kč
5032,22360 Kč1 611,18 Kč
10029,07170 Kč2 907,17 Kč
50023,54464 Kč11 772,32 Kč
1 00021,76842 Kč21 768,42 Kč
2 00020,27546 Kč40 550,92 Kč
5 00019,94810 Kč99 740,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,67000 Kč
Unit Price with VAT:78,25070 Kč