Similar
Similar
Similar

EKI07174 | |
|---|---|
DigiKey Part Number | EKI07174-ND |
Manufacturer | |
Manufacturer Product Number | EKI07174 |
Description | MOSFET N-CH 75V 46A TO-220 |
Customer Reference | |
Detailed Description | N-Channel 75 V 46A (Tc) 90W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 650µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36.2 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2520 pF @ 25 V |
FET Type | Power Dissipation (Max) 90W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 13.6mOhm @ 22.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT6009LCT | Diodes Incorporated | 2 176 | DMT6009LCTDI-5-ND | 31,92000 Kč | Similar |
| FDP16AN08A0 | onsemi | 942 | FDP16AN08A0FS-ND | 56,48000 Kč | Similar |
| IXTP70N075T2 | IXYS | 0 | IXTP70N075T2-ND | 77,90000 Kč | Similar |




