


AONS36314 | |
|---|---|
DigiKey Part Number | 785-1831-2-ND - Tape & Reel (TR) 785-1831-1-ND - Cut Tape (CT) 785-1831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONS36314 |
Description | MOSFET N-CH 30V 36.5A/85A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 36.5A (Ta), 85A (Tc) 6.2W (Ta), 42W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 1.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1890 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.2W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 17,86900 Kč | 178,69 Kč |
| 100 | 11,79460 Kč | 1 179,46 Kč |
| 500 | 9,18074 Kč | 4 590,37 Kč |
| 1 000 | 8,33894 Kč | 8 338,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,27000 Kč | 21 810,00 Kč |
| 6 000 | 6,73182 Kč | 40 390,92 Kč |
| 9 000 | 6,45770 Kč | 58 119,30 Kč |
| 15 000 | 6,14978 Kč | 92 246,70 Kč |
| 21 000 | 5,96745 Kč | 125 316,45 Kč |
| 30 000 | 5,85319 Kč | 175 595,70 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |







