AON6314 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 28,35000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6 000
Unit Price: 18,69949 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 4 442
Unit Price: 40,32000 Kč
Datasheet
Image for AON6314 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON6314

DigiKey Part Number
AON6314-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON6314
Description
MOSFET N-CHANNEL 30V 85A 8DFN
Customer Reference
Detailed Description
N-Channel 30 V 85A (Tc) 32.5W (Tc) Surface Mount 8-DFN (5x6)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1900 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
32.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,27000 Kč21 810,00 Kč
6 0006,73182 Kč40 390,92 Kč
9 0006,45770 Kč58 119,30 Kč
15 0006,14978 Kč92 246,70 Kč
21 0005,96745 Kč125 316,45 Kč
30 0005,85319 Kč175 595,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7,27000 Kč
Unit Price with VAT:8,79670 Kč