


TPH3R203NL,L1Q | |
|---|---|
DigiKey Part Number | TPH3R203NLL1QTR-ND - Tape & Reel (TR) TPH3R203NLL1QCT-ND - Cut Tape (CT) TPH3R203NLL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH3R203NL,L1Q |
Description | MOSFET N-CH 30V 47A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 47A (Tc) 1.6W (Ta), 44W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH3R203NL,L1Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.2mOhm @ 23.5A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 300µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta), 44W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,89000 Kč | 37,89 Kč |
| 10 | 24,01800 Kč | 240,18 Kč |
| 100 | 16,13480 Kč | 1 613,48 Kč |
| 500 | 12,75252 Kč | 6 376,26 Kč |
| 1 000 | 11,66465 Kč | 11 664,65 Kč |
| 2 000 | 11,65876 Kč | 23 317,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,52513 Kč | 47 625,65 Kč |
| Unit Price without VAT: | 37,89000 Kč |
|---|---|
| Unit Price with VAT: | 45,84690 Kč |


