
RJK0391DPA-00#J5A | |
|---|---|
DigiKey Part Number | RJK0391DPA-00#J5ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RJK0391DPA-00#J5A |
Description | MOSFET N-CH 30V 50A 8WPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 50A (Ta) 50W (Tc) Surface Mount 8-WPAK (3) |
Datasheet | Datasheet |
EDA/CAD Models | RJK0391DPA-00#J5A Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 5600 pF @ 10 V |
FET Type | Power Dissipation (Max) 50W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-WPAK (3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.9mOhm @ 25A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,69949 Kč | 56 098,47 Kč |
| 6 000 | 17,58583 Kč | 105 514,98 Kč |
| Unit Price without VAT: | 18,69949 Kč |
|---|---|
| Unit Price with VAT: | 22,62638 Kč |


