Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AON7408 | |
|---|---|
DigiKey Part Number | 785-1307-2-ND - Tape & Reel (TR) 785-1307-1-ND - Cut Tape (CT) 785-1307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON7408 |
Description | MOSFET N-CH 30V 10A/18A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta), 18A (Tc) 3.1W (Ta), 11W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AON7408 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.6 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 448 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 11W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,87244 Kč | 14 362,20 Kč |
| 10 000 | 2,63454 Kč | 26 345,40 Kč |
| 15 000 | 2,51333 Kč | 37 699,95 Kč |
| 25 000 | 2,37712 Kč | 59 428,00 Kč |
| 35 000 | 2,29647 Kč | 80 376,45 Kč |
| 50 000 | 2,21809 Kč | 110 904,50 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |







