
DMN3025LFG-7 | |
|---|---|
DigiKey Part Number | DMN3025LFG-7TR-ND - Tape & Reel (TR) DMN3025LFG-7CT-ND - Cut Tape (CT) DMN3025LFG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3025LFG-7 |
Description | MOSFET N CH 30V 7.5A POWERDI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 7.5A (Ta) 2W (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 7.8A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 605 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,28900 Kč | 102,89 Kč |
| 100 | 6,62070 Kč | 662,07 Kč |
| 500 | 5,03994 Kč | 2 519,97 Kč |
| 1 000 | 4,53032 Kč | 4 530,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,10123 Kč | 8 202,46 Kč |
| 4 000 | 3,74001 Kč | 14 960,04 Kč |
| 6 000 | 3,55594 Kč | 21 335,64 Kč |
| 10 000 | 3,34906 Kč | 33 490,60 Kč |
| 14 000 | 3,22654 Kč | 45 171,56 Kč |
| 20 000 | 3,10745 Kč | 62 149,00 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

