AOK29S50L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 346,65075 Kč
Datasheet

Similar


Microchip Technology
In Stock: 49
Unit Price: 102,68000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 253,66000 Kč
Datasheet

Similar


IXYS
In Stock: 606
Unit Price: 378,38000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 284,73000 Kč
Datasheet

Similar


IXYS
In Stock: 568
Unit Price: 354,24000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 252,19000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 283,26000 Kč
Datasheet

Similar


IXYS
In Stock: 484
Unit Price: 807,58000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 193,23550 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 165,00230 Kč
Datasheet

Similar


IXYS
In Stock: 3
Unit Price: 1 125,07000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 140
Unit Price: 114,44000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 556
Unit Price: 186,25000 Kč
Datasheet
N-Channel 500 V 29A (Tc) 357W (Tc) Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOK29S50L

DigiKey Part Number
785-1445-5-ND
Manufacturer
Manufacturer Product Number
AOK29S50L
Description
MOSFET N-CH 500V 29A TO247
Customer Reference
Detailed Description
N-Channel 500 V 29A (Tc) 357W (Tc) Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.9V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
26.6 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1312 pF @ 100 V
Part Status
Obsolete
Power Dissipation (Max)
357W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-247
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
150mOhm @ 14.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT5016BFLLGMicrochip Technology0APT5016BFLLG-ND346,65075 KčDirect
APT30F50BMicrochip Technology49APT30F50B-ND102,68000 KčSimilar
IXFH30N50PIXYS0238-IXFH30N50P-ND253,66000 KčSimilar
IXFH30N50Q3IXYS606238-IXFH30N50Q3-ND378,38000 KčSimilar
IXFH36N50PIXYS0IXFH36N50P-ND284,73000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes