IXTQ480P2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 5 382
Unit Price: 217,33000 Kč
Datasheet

Similar


onsemi
In Stock: 1 753
Unit Price: 163,78000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 497
Unit Price: 155,39000 Kč
Datasheet
N-Channel 500 V 52A (Tc) 960W (Tc) Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTQ480P2

DigiKey Part Number
IXTQ480P2-ND
Manufacturer
Manufacturer Product Number
IXTQ480P2
Description
MOSFET N-CH 500V 52A TO3P
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 52A (Tc) 960W (Tc) Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
108 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
6800 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
960W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-3P
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
120mOhm @ 26A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDH44N50onsemi5 382FDH44N50-ND217,33000 KčSimilar
FDH45N50F-F133onsemi1 753FDH45N50F-F133-ND163,78000 KčSimilar
STW32NM50NSTMicroelectronics497497-13284-5-ND155,39000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
300165,00230 Kč49 500,69 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:165,00230 Kč
Unit Price with VAT:199,65278 Kč