Similar
Similar
Similar
Similar
Similar
Similar

AOD464 | |
|---|---|
DigiKey Part Number | 785-1567-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOD464 |
Description | MOSFET N-CH 105V 40A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 105 V 40A (Tc) 2.3W (Ta), 100W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 46 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2445 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.3W (Ta), 100W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 105 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 28mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD2910 | Alpha & Omega Semiconductor Inc. | 0 | AOD2910-ND | 9,18368 Kč | Similar |
| FDD3670 | onsemi | 1 477 | FDD3670CT-ND | 53,75000 Kč | Similar |
| FDD3672 | onsemi | 11 667 | FDD3672CT-ND | 54,38000 Kč | Similar |
| FDD86102 | onsemi | 159 | FDD86102CT-ND | 57,53000 Kč | Similar |
| IRFR3411TRPBF | Infineon Technologies | 10 814 | IRFR3411TRPBFCT-ND | 41,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,66630 Kč | 21 665,75 Kč |
| Unit Price without VAT: | 8,66630 Kč |
|---|---|
| Unit Price with VAT: | 10,48622 Kč |







