N-Channel 100 V 32A (Tc) 130W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR3411TRPBF

DigiKey Part Number
IRFR3411TRPBFTR-ND - Tape & Reel (TR)
IRFR3411TRPBFCT-ND - Cut Tape (CT)
IRFR3411TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFR3411TRPBF
Description
MOSFET N-CH 100V 32A DPAK
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 32A (Tc) 130W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
IRFR3411TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
71 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1960 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
130W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-252AA (DPAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
44mOhm @ 16A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 814
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,37000 Kč41,37 Kč
1026,26800 Kč262,68 Kč
10017,66560 Kč1 766,56 Kč
50013,97752 Kč6 988,76 Kč
1 00012,79093 Kč12 790,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,79279 Kč23 585,58 Kč
4 00010,95371 Kč43 814,84 Kč
6 00010,52626 Kč63 157,56 Kč
10 00010,04626 Kč100 462,60 Kč
14 0009,81394 Kč137 395,16 Kč
Manufacturers Standard Package
Unit Price without VAT:41,37000 Kč
Unit Price with VAT:50,05770 Kč