
AOD2544 | |
|---|---|
DigiKey Part Number | 785-1660-2-ND - Tape & Reel (TR) 785-1660-1-ND - Cut Tape (CT) 785-1660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD2544 |
Description | MOSFET N-CH 150V 6.5A/23A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 6.5A (Ta), 23A (Tc) 6.2W (Ta), 75W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 675 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 6.2W (Ta), 75W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package TO-252 (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 54mOhm @ 5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDD2572 | onsemi | 856 | FDD2572CT-ND | 65,09000 Kč | Similar |
| FDD2582 | onsemi | 26 | FDD2582CT-ND | 39,90000 Kč | Similar |
| FDD86252 | onsemi | 31 892 | FDD86252CT-ND | 47,25000 Kč | Similar |
| SUD25N15-52-E3 | Vishay Siliconix | 2 918 | SUD25N15-52-E3CT-ND | 72,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 26,01700 Kč | 260,17 Kč |
| 100 | 17,48290 Kč | 1 748,29 Kč |
| 500 | 13,82718 Kč | 6 913,59 Kč |
| 1 000 | 12,65088 Kč | 12 650,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,37772 Kč | 28 444,30 Kč |
| 5 000 | 10,59110 Kč | 52 955,50 Kč |
| 7 500 | 10,19053 Kč | 76 428,98 Kč |
| 12 500 | 9,74057 Kč | 121 757,12 Kč |
| 17 500 | 9,68533 Kč | 169 493,27 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |





