
CCF1F10TTE | |
|---|---|
DigiKey Part Number | 2019-CCF1F10TTETR-ND - Tape & Reel (TR) 2019-CCF1F10TTECT-ND - Cut Tape (CT) 2019-CCF1F10TTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCF1F10TTE |
Description | FUSE BRD MNT 10A 125VAC/VDC 2410 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 27.7 |
Mounting Type Surface Mount | Approval Agency cUL, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.236" L x 0.098" W x 0.098" H (6.00mm x 2.50mm x 2.50mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0075 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 5 | 17,30200 Kč | 86,51 Kč |
| 10 | 15,95800 Kč | 159,58 Kč |
| 50 | 13,24140 Kč | 662,07 Kč |
| 100 | 12,21660 Kč | 1 221,66 Kč |
| 250 | 10,98028 Kč | 2 745,07 Kč |
| 500 | 10,12692 Kč | 5 063,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,33592 Kč | 9 335,92 Kč |
| 2 000 | 8,60288 Kč | 17 205,76 Kč |
| 3 000 | 8,19902 Kč | 24 597,06 Kč |
| 5 000 | 7,71479 Kč | 38 573,95 Kč |
| 7 000 | 7,41004 Kč | 51 870,28 Kč |
| 10 000 | 7,09879 Kč | 70 987,90 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |



