
SUD25N15-52-E3 | |
|---|---|
DigiKey Part Number | SUD25N15-52-E3TR-ND - Tape & Reel (TR) SUD25N15-52-E3CT-ND - Cut Tape (CT) SUD25N15-52-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD25N15-52-E3 |
Description | MOSFET N-CH 150V 25A TO252 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 25A (Tc) 3W (Ta), 136W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1725 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 136W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 52mOhm @ 5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 10 | 47,26600 Kč | 472,66 Kč |
| 100 | 32,80940 Kč | 3 280,94 Kč |
| 500 | 26,62966 Kč | 13 314,83 Kč |
| 1 000 | 26,08057 Kč | 26 080,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,97549 Kč | 45 950,98 Kč |
| 4 000 | 21,57314 Kč | 86 292,56 Kč |
| 6 000 | 21,30772 Kč | 127 846,32 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |

