N-Channel 150 V 4A (Ta), 29A (Tc) 135W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 4A (Ta), 29A (Tc) 135W (Tc) Surface Mount TO-252AA
TO-252AA
Brushless DC Motor Control | Datasheet Preview

FDD2572

DigiKey Part Number
FDD2572TR-ND - Tape & Reel (TR)
FDD2572CT-ND - Cut Tape (CT)
FDD2572DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD2572
Description
MOSFET N-CH 150V 4A/29A TO252AA
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 4A (Ta), 29A (Tc) 135W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FDD2572 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
54mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1770 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
135W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 942
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,09000 Kč65,09 Kč
1042,08000 Kč420,80 Kč
10029,02130 Kč2 902,13 Kč
50023,43628 Kč11 718,14 Kč
1 00022,40214 Kč22 402,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,41113 Kč46 027,82 Kč
5 00018,30236 Kč91 511,80 Kč
Manufacturers Standard Package
Unit Price without VAT:65,09000 Kč
Unit Price with VAT:78,75890 Kč