AOB270L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 3 038
Unit Price: 107,72000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 129,77000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 11 225
Unit Price: 137,54000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 976
Unit Price: 70,55000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 911
Unit Price: 78,74000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 33,49076 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
N-Channel 75 V 21.5A (Ta), 140A (Tc) 2.1W (Ta), 500W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOB270L

DigiKey Part Number
785-1472-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOB270L
Description
MOSFET N-CH 75V 21.5A/140A TO263
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 75 V 21.5A (Ta), 140A (Tc) 2.1W (Ta), 500W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
215 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
10350 pF @ 37.5 V
FET Type
Power Dissipation (Max)
2.1W (Ta), 500W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
75 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
2.3mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUK962R5-60E,118Nexperia USA Inc.3 0381727-7136-1-ND107,72000 KčSimilar
FDB024N06onsemi0FDB024N06CT-ND129,77000 KčSimilar
IPB020NE7N3GATMA1Infineon Technologies11 225IPB020NE7N3GATMA1CT-ND137,54000 KčSimilar
IPB026N06NATMA1Infineon Technologies976IPB026N06NATMA1CT-ND70,55000 KčSimilar
IPB120N06S402ATMA1Infineon Technologies0IPB120N06S402ATMA1TR-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
80032,75740 Kč26 205,92 Kč
Manufacturers Standard Package
Unit Price without VAT:32,75740 Kč
Unit Price with VAT:39,63645 Kč