
14805 | |
|---|---|
DigiKey Part Number | 2285-14805-ND |
Manufacturer | |
Manufacturer Product Number | 14805 |
Description | CAMERA 1800 U-1240C COLOR C-MOUN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 4024 x 3036 Global, Rolling CMOS USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 4024 x 3036 | |
Frames per Second | 29.0 | |
Shutter | Global, Rolling | |
Lens Mount | C | |
Sensor | IMX226 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 1.85µm x 1.85µm | |
Mounting Type | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 310,17000 Kč | 11 310,17 Kč |
| 5 | 10 675,84400 Kč | 53 379,22 Kč |
| 10 | 10 439,15800 Kč | 104 391,58 Kč |
| Unit Price without VAT: | 11 310,17000 Kč |
|---|---|
| Unit Price with VAT: | 13 685,30570 Kč |










