RGB 5472 x 3648 Global Reset, Rolling CMOS USB 3.1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RGB 5472 x 3648 Global Reset, Rolling CMOS USB 3.1
BFS-U3-200S6C-C

BFS-U3-200S6C-C

DigiKey Part Number
4331-BFS-U3-200S6C-C-ND
Manufacturer
Manufacturer Product Number
BFS-U3-200S6C-C
Description
20.0MP COLOR U3 1" C-MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RGB 5472 x 3648 Global Reset, Rolling CMOS USB 3.1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensor
IMX183
Manufacturer
FLIR Integrated Imaging Solutions, Inc.
Type
CMOS
Series
Interface
USB 3.1
Packaging
Box
Pixel Size
2.4µm x 2.4µm
Part Status
Active
Mounting Type
Chassis Mount
Color
RGB
Package / Case
Module
Resolution
5472 x 3648
Supplier Device Package
Module
Frames per Second
18.0
Size / Dimension
1.142" L x 1.181" W (29.00mm x 30.00mm)
Shutter
Global Reset, Rolling
Height (Max)
1.142" (29.00mm)
Lens Mount
C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
114 577,99000 Kč14 577,99 Kč
Manufacturers Standard Package
Unit Price without VAT:14 577,99000 Kč
Unit Price with VAT:17 639,36790 Kč