RGB 2448 x 2048 Global CMOS USB 3.1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFS-U3-50S5C-C

DigiKey Part Number
4331-BFS-U3-50S5C-C-ND
Manufacturer
Manufacturer Product Number
BFS-U3-50S5C-C
Description
5.0MP COLOR U3 2/3" C-MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RGB 2448 x 2048 Global CMOS USB 3.1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensor
IMX264
Manufacturer
FLIR Integrated Imaging Solutions, Inc.
Type
CMOS
Series
Interface
USB 3.1
Packaging
Box
Pixel Size
3.45µm x 3.45µm
Part Status
Active
Mounting Type
Chassis Mount
Color
RGB
Package / Case
Module
Resolution
2448 x 2048
Supplier Device Package
Module
Frames per Second
35.0
Size / Dimension
1.142" L x 1.181" W (29.00mm x 30.00mm)
Shutter
Global
Height (Max)
1.142" (29.00mm)
Lens Mount
C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
118 311,13000 Kč18 311,13 Kč
Manufacturers Standard Package
Unit Price without VAT:18 311,13000 Kč
Unit Price with VAT:22 156,46730 Kč