
BFS-PGE-200S6C-C | |
|---|---|
DigiKey Part Number | 4331-BFS-PGE-200S6C-C-ND |
Manufacturer | |
Manufacturer Product Number | BFS-PGE-200S6C-C |
Description | 20.0MP COLOR PGE 1" C-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 5472 x 3648 Global Reset, Rolling CMOS GigE PoE |
Datasheet | Datasheet |
Category | Sensor IMX183 |
Manufacturer FLIR Integrated Imaging Solutions, Inc. | Type CMOS |
Series | Interface GigE PoE |
Packaging Box | Pixel Size 2.4µm x 2.4µm |
Part Status Active | Mounting Type Chassis Mount |
Color RGB | Package / Case Module |
Resolution 5472 x 3648 | Supplier Device Package Module |
Frames per Second 6.1 | Size / Dimension 1.142" L x 1.181" W (29.00mm x 30.00mm) |
Shutter Global Reset, Rolling | Height (Max) 1.142" (29.00mm) |
Lens Mount C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 577,99000 Kč | 14 577,99 Kč |
| Unit Price without VAT: | 14 577,99000 Kč |
|---|---|
| Unit Price with VAT: | 17 639,36790 Kč |



