



13623 | |
|---|---|
DigiKey Part Number | 2285-13623-ND |
Manufacturer | |
Manufacturer Product Number | 13623 |
Description | CAMERA COLOR C-MOUNT AR0521 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 2592 x 1944 Rolling CMOS USB 3.0 |
Datasheet | Datasheet |
Category | Shutter Rolling |
Manufacturer Allied Vision, Inc. | Lens Mount C |
Series | Sensor AR0521SR |
Packaging Box | Type CMOS |
Part Status Active | Interface USB 3.0 |
Color RGB | Pixel Size 2.2µm x 2.2µm |
Resolution 2592 x 1944 | Package / Case Module |
Frames per Second 67.0 | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 304,43000 Kč | 7 304,43 Kč |
| 5 | 6 865,00400 Kč | 34 325,02 Kč |
| 10 | 6 701,12200 Kč | 67 011,22 Kč |
| 25 | 6 504,89720 Kč | 162 622,43 Kč |
| Unit Price without VAT: | 7 304,43000 Kč |
|---|---|
| Unit Price with VAT: | 8 838,36030 Kč |






