
14757 | |
|---|---|
DigiKey Part Number | 2285-14757-ND |
Manufacturer | |
Manufacturer Product Number | 14757 |
Description | CAMERA 1800 U-240C COLOR C-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 1936 x 1216 Global CMOS USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 1936 x 1216 | |
Frames per Second | 126.0 | |
Shutter | Global | |
Lens Mount | C | |
Sensor | IMX392 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 3.45µm x 3.45µm | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 698,91000 Kč | 8 698,91 Kč |
| Unit Price without VAT: | 8 698,91000 Kč |
|---|---|
| Unit Price with VAT: | 10 525,68110 Kč |





