RGB 2592 x 1944 Rolling CMOS USB 3.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16004

DigiKey Part Number
2285-16004-ND
Manufacturer
Manufacturer Product Number
16004
Description
CAMERA 1800 U-501C COLOR NIR C-M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RGB 2592 x 1944 Rolling CMOS USB 3.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allied Vision, Inc.
Series
Packaging
Box
Part Status
Active
Color
RGB
Resolution
2592 x 1944
Frames per Second
68.0
Shutter
Rolling
Lens Mount
C
Sensor
AR0522
Type
CMOS
Interface
USB 3.0
Pixel Size
2.2µm x 2.2µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Size / Dimension
1.504" L x 1.157" W (38.20mm x 29.40mm)
Height (Max)
1.157" (29.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 911,91000 Kč6 911,91 Kč
56 492,41400 Kč32 462,07 Kč
106 335,93700 Kč63 359,37 Kč
256 148,58400 Kč153 714,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6 911,91000 Kč
Unit Price with VAT:8 363,41110 Kč