



14615 | |
|---|---|
DigiKey Part Number | 2285-14615-ND |
Manufacturer | |
Manufacturer Product Number | 14615 |
Description | CAMERA MONO NIR S-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 2592 x 1944 Rolling CMOS USB 3.0 |
Datasheet | Datasheet |
Category | Shutter Rolling |
Manufacturer Allied Vision, Inc. | Lens Mount S |
Series | Sensor AR0522 |
Packaging Bulk | Type CMOS |
Part Status Active | Interface USB 3.0 |
Color Monochrome | Pixel Size 2.2µm x 2.2µm |
Resolution 2592 x 1944 | Package / Case Module |
Frames per Second 67.0 | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 629,96000 Kč | 6 629,96 Kč |
| 5 | 6 225,53400 Kč | 31 127,67 Kč |
| 10 | 6 074,70700 Kč | 60 747,07 Kč |
| 25 | 5 894,09800 Kč | 147 352,45 Kč |
| Unit Price without VAT: | 6 629,96000 Kč |
|---|---|
| Unit Price with VAT: | 8 022,25160 Kč |






