



14832 | |
|---|---|
DigiKey Part Number | 2285-14832-ND |
Manufacturer | |
Manufacturer Product Number | 14832 |
Description | CAMERA COLOR C-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 5496 x 3672 Global, Rolling CMOS USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 5496 x 3672 | |
Frames per Second | 17.0 | |
Shutter | Global, Rolling | |
Lens Mount | C | |
Sensor | IMX183 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 2.4µm x 2.4µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 024,77000 Kč | 14 024,77 Kč |
| 5 | 13 263,10000 Kč | 66 315,50 Kč |
| 10 | 12 978,75600 Kč | 129 787,56 Kč |
| Unit Price without VAT: | 14 024,77000 Kč |
|---|---|
| Unit Price with VAT: | 16 969,97170 Kč |










