
15873 | |
|---|---|
DigiKey Part Number | 2285-15873-ND |
Manufacturer | |
Manufacturer Product Number | 15873 |
Description | CAMERA 1800 U-811C COLOR C-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome, RGB 2848 x 2848 Global CMOS USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Monochrome, RGB | |
Resolution | 2848 x 2848 | |
Frames per Second | 43.0 | |
Shutter | Global | |
Lens Mount | C | |
Sensor | IMX546 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 2.74µm x 2.74µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.504" L x 1.157" W (38.20mm x 29.40mm) | |
Height (Max) | 1.157" (29.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 829,19000 Kč | 20 829,19 Kč |
| 5 | 19 763,97200 Kč | 98 819,86 Kč |
| 10 | 19 550,18800 Kč | 195 501,88 Kč |
| Unit Price without VAT: | 20 829,19000 Kč |
|---|---|
| Unit Price with VAT: | 25 203,31990 Kč |


