Parametric Equivalent



MT40A2G8JE-062E AIT:E | |
|---|---|
DigiKey Part Number | 1450-MT40A2G8JE-062EAIT:E-ND |
Manufacturer | |
Manufacturer Product Number | MT40A2G8JE-062E AIT:E |
Description | DDR4, (MICRON),16GB, 2G X 8, 1.2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 16Gbit POD 1.6 GHz 19 ns 78-FBGA (9x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 2G x 8 | |
Memory Interface | POD | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 19 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (9x11) |
| Tray: | 210 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,01000 Kč | 309,01 Kč |
| 10 | 286,68000 Kč | 2 866,80 Kč |
| 25 | 277,75040 Kč | 6 943,76 Kč |
| 50 | 271,03560 Kč | 13 551,78 Kč |
| 210 | 257,31719 Kč | 54 036,61 Kč |
| 420 | 250,82779 Kč | 105 347,67 Kč |
| 630 | 247,08390 Kč | 155 662,86 Kč |
| Unit Price without VAT: | 309,01000 Kč |
|---|---|
| Unit Price with VAT: | 373,90210 Kč |










