


MT40A2G8AG-062E AUT:F | |
|---|---|
DigiKey Part Number | 557-MT40A2G8AG-062EAUT:F-ND |
Manufacturer | |
Manufacturer Product Number | MT40A2G8AG-062E AUT:F |
Description | IC DRAM 16GBIT POD FBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 16Gbit POD 1.6 GHz 19 ns 78-FBGA (7.5x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 2G x 8 | |
Memory Interface | POD | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 19 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (7.5x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 633,11000 Kč | 4 633,11 Kč |
| 10 | 4 264,24600 Kč | 42 642,46 Kč |
| 25 | 4 122,06160 Kč | 103 051,54 Kč |
| 50 | 4 016,94620 Kč | 200 847,31 Kč |
| Unit Price without VAT: | 4 633,11000 Kč |
|---|---|
| Unit Price with VAT: | 5 606,06310 Kč |









