


MT40A2G8JC-062E IT:E | |
|---|---|
DigiKey Part Number | 1450-MT40A2G8JC-062EIT:E-ND |
Manufacturer | |
Manufacturer Product Number | MT40A2G8JC-062E IT:E |
Description | DDR4, (MICRON),16GB, 2G X 8, 1.2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 16Gbit POD 1.6 GHz 19 ns 78-FBGA (9x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 2G x 8 | |
Memory Interface | POD | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 19 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (9x11) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 053,34000 Kč | 1 053,34 Kč |
| 10 | 973,45700 Kč | 9 734,57 Kč |
| 25 | 941,96240 Kč | 23 549,06 Kč |
| 50 | 918,45360 Kč | 45 922,68 Kč |
| 210 | 870,94876 Kč | 182 899,24 Kč |
| Unit Price without VAT: | 1 053,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 274,54140 Kč |




