
TPS53641RSBT | |
|---|---|
DigiKey Part Number | 296-39589-2-ND - Tape & Reel (TR) 296-39589-1-ND - Cut Tape (CT) 296-39589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53641RSBT |
Description | IC REG CTRLR VR12 1OUT 40WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-CAP+™ Controller, Intel VR12, VR12.5 Voltage Regulator IC 1 Output 40-WQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel VR12, VR12.5 | |
Voltage - Input | 4.5V ~ 20V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 2.5V | |
Operating Temperature | -10°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,03000 Kč | 177,03 Kč |
| 10 | 137,26700 Kč | 1 372,67 Kč |
| 25 | 127,34400 Kč | 3 183,60 Kč |
| 100 | 116,43390 Kč | 11 643,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 111,23324 Kč | 27 808,31 Kč |
| 500 | 108,09848 Kč | 54 049,24 Kč |
| 750 | 106,52872 Kč | 79 896,54 Kč |
| 1 250 | 104,78909 Kč | 130 986,36 Kč |
| 1 750 | 103,77253 Kč | 181 601,93 Kč |
| Unit Price without VAT: | 177,03000 Kč |
|---|---|
| Unit Price with VAT: | 214,20630 Kč |




