
M29F160FT55N3E2 | |
|---|---|
DigiKey Part Number | 1450-M29F160FT55N3E2-ND |
Manufacturer | |
Manufacturer Product Number | M29F160FT55N3E2 |
Description | IC FLASH 16MBIT PARALLEL 48TSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit Parallel 55 ns 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8, 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,83000 Kč | 147,83 Kč |
| 10 | 137,57900 Kč | 1 375,79 Kč |
| 25 | 133,43800 Kč | 3 335,95 Kč |
| 50 | 130,30100 Kč | 6 515,05 Kč |
| 100 | 127,17230 Kč | 12 717,23 Kč |
| 250 | 123,07012 Kč | 30 767,53 Kč |
| 576 | 119,38311 Kč | 68 764,67 Kč |
| 1 152 | 116,37066 Kč | 134 059,00 Kč |
| Unit Price without VAT: | 147,83000 Kč |
|---|---|
| Unit Price with VAT: | 178,87430 Kč |








