Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT139PWR

DigiKey Part Number
296-11999-2-ND - Tape & Reel (TR)
296-11999-1-ND - Cut Tape (CT)
296-11999-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT139PWR
Description
IC DECODER/DEMUX 1X2:4 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT139PWR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 2:4
Supplier Device Package
16-TSSOP
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 343
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,68000 Kč11,68 Kč
108,19600 Kč81,96 Kč
257,34120 Kč183,53 Kč
1006,39430 Kč639,43 Kč
2505,94300 Kč1 485,75 Kč
5005,67020 Kč2 835,10 Kč
1 0005,52024 Kč5 520,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,26070 Kč10 521,40 Kč
4 0005,10861 Kč20 434,44 Kč
6 0005,03243 Kč30 194,58 Kč
10 0004,94805 Kč49 480,50 Kč
14 0004,89873 Kč68 582,22 Kč
20 0004,85128 Kč97 025,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,68000 Kč
Unit Price with VAT:14,13280 Kč