
AS6C1008-55SIN | |
|---|---|
DigiKey Part Number | 1450-1018-ND |
Manufacturer | |
Manufacturer Product Number | AS6C1008-55SIN |
Description | IC SRAM 1MBIT PARALLEL 32SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 55 ns 32-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AS6C1008-55SIN Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tray | Access Time 55 ns |
Part Status Active | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-SOP |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,17000 Kč | 121,17 Kč |
| 10 | 112,78700 Kč | 1 127,87 Kč |
| 25 | 109,41640 Kč | 2 735,41 Kč |
| 72 | 105,52014 Kč | 7 597,45 Kč |
| 144 | 102,97840 Kč | 14 828,89 Kč |
| 288 | 100,45472 Kč | 28 930,96 Kč |
| 504 | 98,43423 Kč | 49 610,85 Kč |
| 1 008 | 95,96303 Kč | 96 730,73 Kč |
| Unit Price without VAT: | 121,17000 Kč |
|---|---|
| Unit Price with VAT: | 146,61570 Kč |






