
B5819W | |
|---|---|
DigiKey Part Number | 5272-B5819WTR-ND - Tape & Reel (TR) 5272-B5819WCT-ND - Cut Tape (CT) 5272-B5819WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B5819W |
Description | DIODE SCHOTTKY 40V 1A SOD123 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 600 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 mA @ 40 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 100 | 1,81840 Kč | 181,84 Kč |
| 500 | 1,32876 Kč | 664,38 Kč |
| 1 000 | 1,16980 Kč | 1 169,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96689 Kč | 2 900,67 Kč |
| 6 000 | 0,86431 Kč | 5 185,86 Kč |
| 9 000 | 0,81197 Kč | 7 307,73 Kč |
| 15 000 | 0,75310 Kč | 11 296,50 Kč |
| 21 000 | 0,71821 Kč | 15 082,41 Kč |
| 30 000 | 0,68427 Kč | 20 528,10 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |





