
B5819W | |
|---|---|
DigiKey Part Number | 4786-B5819WTR-ND - Tape & Reel (TR) 4786-B5819WCT-ND - Cut Tape (CT) 4786-B5819WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B5819W |
Description | DIODE SCHOTTKY 40V 1A SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 120pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 100 | 1,80370 Kč | 180,37 Kč |
| 500 | 1,31784 Kč | 658,92 Kč |
| 1 000 | 1,16014 Kč | 1 160,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95863 Kč | 2 875,89 Kč |
| 6 000 | 0,85682 Kč | 5 140,92 Kč |
| 9 000 | 0,80485 Kč | 7 243,65 Kč |
| 15 000 | 0,74642 Kč | 11 196,30 Kč |
| 21 000 | 0,71178 Kč | 14 947,38 Kč |
| 30 000 | 0,67810 Kč | 20 343,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |





