
MX29F800CBTI-70G | |
|---|---|
DigiKey Part Number | 1092-1022-ND |
Manufacturer | |
Manufacturer Product Number | MX29F800CBTI-70G |
Description | IC FLASH 8MBIT PARALLEL 48TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit Parallel 70 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MX29F800CBTI-70G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
| Tray: | 3456 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,65000 Kč | 173,65 Kč |
| 10 | 161,55900 Kč | 1 615,59 Kč |
| 25 | 156,66200 Kč | 3 916,55 Kč |
| 96 | 149,48167 Kč | 14 350,24 Kč |
| 192 | 145,81469 Kč | 27 996,42 Kč |
| 288 | 143,68757 Kč | 41 382,02 Kč |
| 576 | 140,08764 Kč | 80 690,48 Kč |
| 1 056 | 136,98590 Kč | 144 657,11 Kč |
| Unit Price without VAT: | 173,65000 Kč |
|---|---|
| Unit Price with VAT: | 210,11650 Kč |



